- RS Stock No.:
- 818-3544
- Mfr. Part No.:
- CV 38/2
- Brand:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3544
- Mfr. Part No.:
- CV 38/2
- Brand:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Upright Vacuum Cleaner CV 38/2
Professional upright dry vacuum cleaner with a twin motors for increased suction and vacuuming power. Featuring a detachable suction tube for upholstery vacuuming and strong, durable wheels with a height adjustable handle for flexibility and mobility.
Powerful vacuuming action with individual motors to drive the brush and suction for unrivalled cleaning power
Filter status indicator and indicator light for when the brush needs to be adjusted for maximum efficiency
Simple to remove corrugated suction hose is easy to check for blockages and clear
Centrifugal coupling protecting the brush head against overload reducing service costs
Height adjustable handle
Safety class II
Filter status indicator and indicator light for when the brush needs to be adjusted for maximum efficiency
Simple to remove corrugated suction hose is easy to check for blockages and clear
Centrifugal coupling protecting the brush head against overload reducing service costs
Height adjustable handle
Safety class II
Supplied with
Crevice tool, upholstery tool and fleece filter bag.
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Upright |
Application | General Cleaning |
Bag/Bagless | Bag |
Cable Length | 12m |
Dry Capacity | 5.5L |
Power Rating | 1.2kW |
Plug Type | Type G - British 3-pin |
Model Number | CV 38/2 |
Includes | Adjustable Height Handle, Corrugated Suction Hose, Crevice Tool, Detachable Suction Tube, Filter Bag Fleece, Filter Status Indicator, Handle, Roller Brush, Upholstery Tool |