Karcher NT 35/1 Tact Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 7.5m Cable, Euro Plug
- RS Stock No.:
- 818-3516
- Mfr. Part No.:
- NT 35/1 TACT Bs
- Brand:
- Karcher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-3516
- Mfr. Part No.:
- NT 35/1 TACT Bs
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Cylinder | |
| Application | General Cleaning | |
| Bag/Bagless | Bagless | |
| Cable Length | 7.5m | |
| Dry Capacity | 35L | |
| Power Rating | 1.38kW | |
| Plug Type | Euro Plug | |
| Model Number | NT 35/1 Tact | |
| Includes | Antistatic System, Auto Shutdown, Castor with Brake, Container Material Plastic, Eco Filter System, Flat Pleated Filter PES, Heat Resistant Plastic Container, Maintenance Free Suction, Safety Class I, Tact Filter Clean | |
Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Cylinder | ||
Application General Cleaning | ||
Bag/Bagless Bagless | ||
Cable Length 7.5m | ||
Dry Capacity 35L | ||
Power Rating 1.38kW | ||
Plug Type Euro Plug | ||
Model Number NT 35/1 Tact | ||
Includes Antistatic System, Auto Shutdown, Castor with Brake, Container Material Plastic, Eco Filter System, Flat Pleated Filter PES, Heat Resistant Plastic Container, Maintenance Free Suction, Safety Class I, Tact Filter Clean | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Wet and Dry Vacuum Cleaner NT 35/1 Tact Bs
Powerful and extremely robust wet or dry vacuum specially design for use in the baking and confectionery industries . Equipped with TACT (Triggered Air draft Cleaning Technology). This system automatically shakes the dust filter every 15 seconds allowing the machine to pick up large quantities of fine dust whilst maintaining constant high suction power. Supplied without tools or hose and designed for use with Karchers bakers accessory kit.
Anti-static system, ideal for use in bakeries
Acid, lye and heat resistant plastic
Ideal for heavy duty application in workshops or on a building sites.
Innovative flat PES heat resistant pleated filter system housed in the top of the machine
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Maintenance free suction fan for excellent dust control
Safety class II
Acid, lye and heat resistant plastic
Ideal for heavy duty application in workshops or on a building sites.
Innovative flat PES heat resistant pleated filter system housed in the top of the machine
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Maintenance free suction fan for excellent dust control
Safety class II
