Karcher NT 80/1 Cylinder Vacuum Cleaner for Dust Extraction, 10m Cable
- RS Stock No.:
- 707-4922
- Mfr. Part No.:
- 1.667-201.0
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-4922
- Mfr. Part No.:
- 1.667-201.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Cylinder | |
| Application | Dust Extraction | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Cable Length | 10m | |
| Dry Capacity | 80L | |
| Power Rating | 1.38kW | |
| Model Number | NT 80/1 | |
| Includes | All Purpose Tool, Crevice Tool, Filter Bag, Metal Suction Tube (1 m), Suction Hose With Bend (4 m), Wet/Dry Floor Tool (370 mm) | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Cylinder | ||
Application Dust Extraction | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Cable Length 10m | ||
Dry Capacity 80L | ||
Power Rating 1.38kW | ||
Model Number NT 80/1 | ||
Includes All Purpose Tool, Crevice Tool, Filter Bag, Metal Suction Tube (1 m), Suction Hose With Bend (4 m), Wet/Dry Floor Tool (370 mm) | ||
- COO (Country of Origin):
- DE
Karcher Vacuum Cleaner
The Karcher vacuum cleaner for dust extraction has a dry capacity of 80L and vacuum pressure of 235mbar. This safety vacuum cleaner avoids the risk of possible dust explosions caused by gunpowder or black powder. Also, combustible dust and category M hazardous dust have to be vacuumed away immediately since it is risky if they deposit. It includes an all-purpose tool, a crevice tool, a filter bag, a metal suction tube (1m), a suction hose with a bend (4m) and a wet/dry floor tool (370mm). To avoid the risk of possible explosions, combustible dust must not be allowed to settle. They must be vacuumed away to eliminate any source of danger.
Features and Benefits
Cable length is 10m
Cylinder vacuum cleaner
Power rating is 1.38kW
Cylinder vacuum cleaner
Power rating is 1.38kW
Applications
Houses
Offices
Shops
Offices
Shops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Note
Due to this machine being an M Classification for use with Hazardous particles, it is supplied without a connector.
