Karcher NT27/1 ME Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 240V ac, UK Plug
- RS Stock No.:
- 707-4897
- Mfr. Part No.:
- 1.428-101.0
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£268.09
(exc. VAT)
£321.71
(inc. VAT)
- RS Stock No.:
- 707-4897
- Mfr. Part No.:
- 1.428-101.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Wet/Dry Vacuuming | |
| Supply Voltage | 240V ac | |
| Bag/Bagless | Bag | |
| Wet/Dry | Wet & Dry | |
| Cable Length | 7.5m | |
| Dry Capacity | 27L | |
| Power Rating | 1.38kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | NT27/1 ME | |
| Includes | Cartridge Filter, Crevice Tool, Filter Bag, Metal Suction Tube (0.5 m) x 2, Suction Hose With Bend (2.5 m), Wet/Dry Floor Tool (300 m) | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 240V ac | ||
Bag/Bagless Bag | ||
Wet/Dry Wet & Dry | ||
Cable Length 7.5m | ||
Dry Capacity 27L | ||
Power Rating 1.38kW | ||
Plug Type Type G - British 3-pin | ||
Model Number NT27/1 ME | ||
Includes Cartridge Filter, Crevice Tool, Filter Bag, Metal Suction Tube (0.5 m) x 2, Suction Hose With Bend (2.5 m), Wet/Dry Floor Tool (300 m) | ||
- COO (Country of Origin):
- DE
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum cleaner have a dry capacity of 27L and vacuum pressure of 200mbar. This powerful cleaner has a robust and stable five smooth-running castors. This cleaner can pick up large quantities of wet or dry dirt and is designed to accommodate all accessories and a power cable on the unit. The cover is also designed to double up as a storage area for tools and accessories. The ergonomically designed carrying handle makes the unit easy and convenient to transport and the tough, impact-resistant metal tub is designed to withstand the demands of professional cleaning tasks.
Inclusions:
2.5m suction hose with bend, 2x0.5m metal suction tubes, filter bag, wet/dry floor tool 300m, Crevice tool and cartridge filter and Euro to UK mains adaptor.
Inclusions:
2.5m suction hose with bend, 2x0.5m metal suction tubes, filter bag, wet/dry floor tool 300m, Crevice tool and cartridge filter and Euro to UK mains adaptor.
Features and Benefits
Cable length is 7.5m
Type G-British 3-pin
Container material metal
Corrosion proof stainless steel suction tube
Easy access to cartridge filter
On-board storage for accessories and a cable hook
Supply voltage ranging between 220V and 240V
Easily accessible drain hose for convenient liquid disposal
Extremely robust metal latches lock more reliably
Type G-British 3-pin
Container material metal
Corrosion proof stainless steel suction tube
Easy access to cartridge filter
On-board storage for accessories and a cable hook
Supply voltage ranging between 220V and 240V
Easily accessible drain hose for convenient liquid disposal
Extremely robust metal latches lock more reliably
Applications
Houses
Offices
Shops
Offices
Shops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007

