Bosch GAS 25, 240V ac

Image representative of range

Subtotal (1 unit)*

£454.79

(exc. VAT)

£545.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£454.79

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
695-7167
Mfr. Part No.:
0601979142
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Supply Voltage

240V ac

Bag/Bagless

Bag

Model Number

GAS 25

COO (Country of Origin):
DE

Dust Extraction Unit (GAS 25)


Compact design

Max vacuum (at blower): 248 mbar

Airflow: 61 litres/sec

Container volume: 25 litres

PLUS-CLEAN electro-magnetic filter cleaning system

Hose: 3m long 35mm diameter

Coarse dirt nozzle: 250mm long

Polyester filter

Paper bag

2 extraction pipes each 0.5m long, 35mm diameter

Multi-purpose nozzle & crevice nozzle

Bosch Dust Extraction & Blowers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy