Bosch GAS 25 L SFC Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 230V ac, Type C - Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
442-8430
Mfr. Part No.:
0601979103
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

230V ac

Battery Powered

No

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Dry Capacity

25L

Power Rating

1.2kW

Plug Type

Type C - Euro Plug

Model Number

GAS 25 L SFC

Width

400mm

Hose Length

3m

Height

560mm

Air Flow

3.66m³/min

Bosch Dust Extractor, 25 L Dry Capacity, 230 V AC Supply Voltage - 601979103


This Bosch dust extractor is a versatile wet/dry vacuum cleaner that combines power and efficiency. With a bagged design and a generous 25 L dry capacity, it is perfect for both industrial and domestic use. The L dust classification ensures thorough cleaning, while the Euro plug and 1.2 kW power rating offer convenience and performance.

Features & Benefits


• Bagged design for easy disposal of dust and debris
• 25 L dry capacity for extended cleaning sessions
• L dust classification for efficient filtration
• GAS 25 L SFC model for reliable performance
• Euro plug for universal compatibility
• 1.2 kW power rating for strong suction

Applications


• Ideal for workshops, construction sites, and DIY projects
• Reliable for cleaning up spills and wet messes
• Suitable for both indoor and outdoor use
• Essential for maintaining cleanliness in industrial settings

Will it work on wet surfaces as well?


Yes, this Bosch Dust Extractor is designed for wet and dry vacuuming, making it suitable for a variety of surfaces.

Can it be used with different plug types?


The Bosch Dust Extractor comes with a Euro plug, ensuring compatibility with most power outlets.

Is it easy to empty and clean the bag?


Yes, the bagged design of this vacuum cleaner allows for easy disposal of collected dust and debris.