Karcher IVC 60/12-1 Ec H Z22 Floor Vacuum Cleaner Vacuum Cleaner for Industrial Vacuuming, 220 → 240V ac
- RS Stock No.:
- 224-5582
- Mfr. Part No.:
- IVC 60/12-1 EC H Z22
- Brand:
- Karcher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-5582
- Mfr. Part No.:
- IVC 60/12-1 EC H Z22
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Industrial Vacuuming | |
| Supply Voltage | 220 → 240V ac | |
| Battery Powered | No | |
| Dust Classification | H | |
| Bag/Bagless | Bag | |
| Dry Capacity | 60L | |
| Colour | Black | |
| Model Number | IVC 60/12-1 Ec H Z22 | |
Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Industrial Vacuuming | ||
Supply Voltage 220 → 240V ac | ||
Battery Powered No | ||
Dust Classification H | ||
Bag/Bagless Bag | ||
Dry Capacity 60L | ||
Colour Black | ||
Model Number IVC 60/12-1 Ec H Z22 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Karcher explosion-proof industrial vacuum is used wherever special safety precautions must be taken due to the conditions. The compact class machine is certified for use in ATEX Zone 22 and has a 2-stage filter concept, which comprises a safety filter sack (BIA-C Class M) and a flat pleated filter for dust filter class H. This also makes it suitable for vacuuming hazardous, even carcinogenic, dusts. In addition, it is approved for asbestos abatement in accordance with TRGS 519.Here the waste is vacuumed into the safety filter sack through the lower intake manifold.
It has compact flat pleated filter
It is designed for continuous operation
It is anti-static equipment
It is designed for continuous operation
It is anti-static equipment
