Makita VC3012M Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 110V, BS4343
- RS Stock No.:
- 212-4982
- Mfr. Part No.:
- VC3012M
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-4982
- Mfr. Part No.:
- VC3012M
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Wet/Dry Vacuuming | |
| Supply Voltage | 110V | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Cable Length | 7.5m | |
| Dry Capacity | 23.5L | |
| Plug Type | BS4343 | |
| Model Number | VC3012M | |
| Colour | Grey-White | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 110V | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Cable Length 7.5m | ||
Dry Capacity 23.5L | ||
Plug Type BS4343 | ||
Model Number VC3012M | ||
Colour Grey-White | ||
