DeWALT DWV902M Cylinder Wet and Dry Vacuum Cleaner for Dust Extraction, 4.6m Cable, 240V ac, UK Plug

RS Stock No.:
124-8945
Mfr. Part No.:
DWV902M-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Vacuum Cleaner Type

Cylinder

Application

Dust Extraction

Supply Voltage

240V ac

Dust Classification

M

Bag/Bagless

Bag

Cable Length

4.6m

Dry Capacity

18.4L

Power Rating

1.4kW

Plug Type

Type G - British 3-pin

Colour

Black, Yellow

Model Number

DWV902M

Includes

35 mm Air Lock Adapter, 4.6 m x 32 mm Extraction Hose, Dust Bag, Stepped Rubber Air Lock Adapter

COO (Country of Origin):
CN