Milwaukee Vacuum Bag, For Use With M12 Fuel 1.6 Gallon Wet and Dry Vacuum, M18 Fuel Packout 2.5 Gallon Wet and Dry

Subtotal (1 unit)*

£17.34

(exc. VAT)

£20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.34

*price indicative

RS Stock No.:
217-2647
Mfr. Part No.:
4932478762
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

For Use With

M12 Fuel 1.6 Gallon Wet and Dry Vacuum, M18 Fuel Packout 2.5 Gallon Wet and Dry Vacuum

Product Type

Vacuum Bag

Accessory Type

Filter Bag

Number of Bags

3

Standards/Approvals

No

COO (Country of Origin):
CN
The Milwaukee fleece dust bag is compatible with the MILWAUKEE M12 FUEL 1.6 gallon wet/dry vacuum (0960-20), and the M18 FUEL PACKOUT 2.5 gallon wet/dry vacuum (0970-20). These disposable fleece dust bags are ideal for fine dust collection. The vacuum bags are fully enclosed and act as a pre-filter to prolong filter life and are easy for you to dispose of. This kit includes three fleece dust bags and the bag attachment for 0960-20 vacuum.

Compatible with Milwaukee 0960-20 and 0970-20

Fully enclosed bag to control dust and acts as a pre-filter

Minimizes dust exposure during disposal

Dust bags optimized for fine dust collection

Easy installation

Extends life of vacuum filter

For use with fine dust

Includes (3) Fleece Dust Bags

Includes (1) attachable bag holder for M12 FUEL 1.6 Gallon Wet/Dry Vacuum (0960-20)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy