Milwaukee Vacuum Filter, For Use With Dry Vacuum, PACKOUT Wet

Subtotal (1 unit)*

£24.50

(exc. VAT)

£29.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 09 June 2026
  • Plus 3 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.50

*price indicative

RS Stock No.:
217-2646
Mfr. Part No.:
4932478754
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

For Use With

Dry Vacuum, PACKOUT Wet

Product Type

Vacuum Filter

Accessory Type

Filter

Standards/Approvals

No

Milwaukee Vacuum Filter, For Use With Dry Vacuum and PACKOUT Wet Filter - 4932478754


This vacuum filter is an essential accessory designed for use with dry vacuums and the PACKOUT wet vacuum system. With a gross weight of 0.296 kg, this filter effectively captures dust and debris, enhancing the performance of your vacuuming system by ensuring optimal airflow and efficiency.

Features & Benefits


• High-efficiency design provides superior dust absorption

• Compatible with both dry and wet vacuums for versatility

• Easy installation ensures minimal downtime

• Durable construction for long-lasting performance

• Optimises vacuum function for improved cleanliness

• Effectively reduces allergens for a healthier environment

Applications


• Used with dry vacuum systems for efficient dust collection

• Ideal for integration into PACKOUT wet vacuum setups

• Suitable for industrial cleaning tasks in challenging environments

• Essential for maintenance in workshops and factory settings

What type of vacuums is suitable for this filter?


This filter is specifically designed for compatible use with both dry vacuums and the PACKOUT wet vacuum systems, ensuring seamless integration and effective debris management.

How does this filter improve vacuum efficiency?


The high-efficiency design of the filter enhances airflow while capturing finer dust particles, which optimises the vacuum's performance and reduces the risk of clogging.

Is this filter effective for reducing allergens?


Yes, this filter efficiently captures a range of allergens, contributing to a healthier environment by minimising the dispersion of dust particles into the air.

Can I easily install this filter myself?


Yes, the filter is designed for straightforward installation, allowing users to replace it quickly without the need for specialised tools or assistance.

How does this filter hold up under industrial conditions?


Designed for durability, this vacuum filter withstands rigorous use in industrial settings, ensuring reliable performance even in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy