Bosch Vacuum Bag for Various Vacuum Cleaners

Subtotal (1 bag of 5 units)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£46.90£9.38

*price indicative

RS Stock No.:
652-1008
Mfr. Part No.:
2605411167
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

For Use With

Vacuum Cleaner Bosch GAS 25

Accessory Type

Vacuum Bag

Number of Bags

5

COO (Country of Origin):
DE

Industrial vacuum cleaner, RSE 1400


Electronic vacuum cleaner for cleaning floors and for use with power tools.

Suitable for non-toxic and non-flammable liquids
Socket outlet with ON/OFF actuation and continued operation function
Water-resistant polyester filter
Electromagnetic filter cleaning
Dimensions L x W x H (mm): 590 x 405 x 585

Accessories

4932-3738 52 - Paper filter bag, 25 l heavy-duty, 5-count pack

Related links