OPTIBELT Wedge Belt, belt section SPZ 1300 mm, 1249 mm Length
- RS Stock No.:
- 284-2650
- Mfr. Part No.:
- SPZ 1287 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£15.36
(exc. VAT)
£18.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.36 |
*price indicative
- RS Stock No.:
- 284-2650
- Mfr. Part No.:
- SPZ 1287 RP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | RED POWER 3 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 9.7mm | |
| Outside Length | 1300mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 7753 Part 1, RoHS, ISO 1813, ISO 4184, ISO 4183 | |
| Inside Length | 1249mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series RED POWER 3 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 9.7mm | ||
Outside Length 1300mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 7753 Part 1, RoHS, ISO 1813, ISO 4184, ISO 4183 | ||
Inside Length 1249mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
Maintenance free
S=C Plus
More Power
Idler Friendly
