OPTIBELT Drive Belt, belt section C/22, 3462mm Length

Subtotal (1 unit)*

£55.16

(exc. VAT)

£66.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.16

*price indicative

RS Stock No.:
282-5961
Mfr. Part No.:
22 X 3404
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

C/22

Inside Length

3404mm

Series

VB S=C Plus

Top Width

22mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

C134

Minimum Pulley Diameter

200mm

Length

3462mm

COO (Country of Origin):
RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.

For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts

Related links