OPTIBELT Wedge Belt, belt section B/17 2669 mm, 2600 mm Length
- RS Stock No.:
- 282-5767
- Mfr. Part No.:
- 17 X 2600
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£29.80
(exc. VAT)
£35.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.80 |
*price indicative
- RS Stock No.:
- 282-5767
- Mfr. Part No.:
- 17 X 2600
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | B/17 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Outside Length | 2669mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 1813 | |
| Inside Length | 2600mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Outside Length 2669mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 1813 | ||
Inside Length 2600mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
