OPTIBELT Drive Belt, belt section B/17, 1375mm Length

Subtotal (1 unit)*

£15.99

(exc. VAT)

£19.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.99

*price indicative

RS Stock No.:
282-5727
Mfr. Part No.:
17 X 1335
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

B/17

Inside Length

1335mm

Series

VB S=C Plus

Top Width

17mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B52 1/2

Minimum Pulley Diameter

112mm

Length

1375mm

COO (Country of Origin):
RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.

For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts

Related links