SKF Wedge Belt, belt section 5VX, 4572mm Length

Subtotal (1 unit)*

£77.00

(exc. VAT)

£92.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.00

*price indicative

RS Stock No.:
268-8859
Mfr. Part No.:
PHG 5VX1800EP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

5VX

Outer Length

4572mm

Datum Length

4561mm

Inside Length

4491mm

Top Width

16.3mm

Height

13mm

Belt Type

Open Ended Belt

Length

4572mm

COO (Country of Origin):
CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge narrow wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.

Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure

Related links