SKF Vee Belt, belt section 5L 1448 mm, 1397 mm Length

Subtotal (1 unit)*

£25.18

(exc. VAT)

£30.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.18

*price indicative

RS Stock No.:
268-8819
Mfr. Part No.:
PHG 5L550XP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

5L

Product Type

Vee Belt

Sub Type

Looped Belt

Series

PHG 5L

Cord Material

Aramid

Belt Material

Kevlar

Belt Height

10mm

Belt Width

17mm

Outside Length

1448mm

Standards/Approvals

ISO 596, ISO 551990, ISO 181, RoHS Certificate of Compliance

Inside Length

1397mm

COO (Country of Origin):
IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.

Excellent flexibility

Minimal elongation during operation

Oil and heat resistant

Fully wrapped to resist abrasion and reduce slippage

Reduced energy consumption and increased mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy