SKF Vee Belt, belt section 5L, 1194mm Length

Subtotal (1 unit)*

£19.98

(exc. VAT)

£23.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.98

*price indicative

RS Stock No.:
268-8811
Mfr. Part No.:
PHG 5L470XP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

5L

Outer Length

1245mm

Datum Length

1232mm

Inside Length

1194mm

Top Width

17mm

Height

10mm

Belt Type

Looped Belt

Length

1194mm

COO (Country of Origin):
IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.

Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure

Related links