SKF Vee Belt, belt section 4L 1295 mm, 1295 mm Length

Subtotal (1 unit)*

£16.00

(exc. VAT)

£19.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.00

*price indicative

RS Stock No.:
268-8748
Mfr. Part No.:
PHG 4L510XP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Vee Belt

Belt Section

4L

Sub Type

Looped Belt

Series

PHG 4L

Belt Material

Kevlar

Cord Material

Aramid

Belt Width

13mm

Outside Length

1295mm

Belt Height

8mm

Standards/Approvals

ISO 181, ISO 551990, ISO 5961, RoHS Certificate of Compliance

Inside Length

1295mm

COO (Country of Origin):
IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.

Excellent flexibility

Minimal elongation during operation

Oil and heat resistant

Fully wrapped to resist abrasion and reduce slippage

Reduced energy consumption and increased mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy