SKF Vee Belt, belt section 4L, 1168mm Length

Subtotal (1 unit)*

£13.37

(exc. VAT)

£16.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.37

*price indicative

RS Stock No.:
268-8743
Mfr. Part No.:
PHG 4L460XP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

4L

Outer Length

1219mm

Datum Length

1206mm

Inside Length

1168mm

Top Width

13mm

Height

8mm

Belt Type

Looped Belt

Length

1168mm

COO (Country of Origin):
IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.

Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure

Related links