OPTIBELT Drive Belt, belt section X17/BX, 1005mm Length

Bulk discount available

Subtotal (1 unit)*

£19.35

(exc. VAT)

£23.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.35
5 - 9£18.96
10 - 24£18.58
25 +£18.21

*price indicative

RS Stock No.:
217-1149
Mfr. Part No.:
X17 X 1005
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

X17/BX

Outer Length

1074mm

Datum Length

1045mm

Inside Length

1005mm

Series

SUPER TX

Top Width

17mm

Height

11mm

Material

Rubber

Belt Type

Raw Edge Belt

Belt Reference

BX38

Minimum Pulley Diameter

90mm

Length

1005mm

The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.

Temperature range -30°C to +90°C
Low stretch
Electrically conductive

Related links