Gates Drive Belt, belt section SPZ 480 mm, 449 mm Length
- RS Stock No.:
- 212-2435
- Mfr. Part No.:
- SPZ487 SUPERHC
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.52 |
| 5 - 9 | £7.38 |
| 10 - 24 | £7.21 |
| 25 + | £7.08 |
*price indicative
- RS Stock No.:
- 212-2435
- Mfr. Part No.:
- SPZ487 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Outside Length | 480mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 449mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Outside Length 480mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 449mm | ||
- COO (Country of Origin):
- PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
