Gates Drive Belt, belt section SPC, 2200mm Length

Bulk discount available

Subtotal (1 unit)*

£62.70

(exc. VAT)

£75.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£62.70
5 - 9£61.44
10 - 24£60.18
25 +£58.94

*price indicative

RS Stock No.:
212-2394
Mfr. Part No.:
SPC2240 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPC

Outer Length

2270mm

Datum Length

2240mm

Inside Length

2157mm

Series

Super HC

Top Width

22mm

Height

18mm

Length

2200mm

COO (Country of Origin):
PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.

Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body

Related links