Gates Drive Belt, belt section SPB, 9000mm Length

Bulk discount available

Subtotal (1 unit)*

£157.22

(exc. VAT)

£188.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£157.22
5 +£154.08

*price indicative

RS Stock No.:
212-2386
Mfr. Part No.:
SPB9010 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPB

Outer Length

9032mm

Datum Length

9010mm

Inside Length

8950mm

Series

Super HC

Top Width

16.3mm

Height

13mm

Length

9000mm

COO (Country of Origin):
PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.

Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide

Related links