Gates Drive Belt, belt section SPB, 4100mm Length

Bulk discount available

Subtotal (1 unit)*

£72.16

(exc. VAT)

£86.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£72.16
5 - 9£70.72
10 - 24£69.27
25 +£67.84

*price indicative

RS Stock No.:
212-2359
Mfr. Part No.:
SPB4120 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPB

Outer Length

4142mm

Datum Length

4120mm

Inside Length

4060mm

Series

Super HC

Top Width

16.3mm

Height

13mm

Length

4100mm

COO (Country of Origin):
PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.

Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide

Related links