Gates Drive Belt, belt section SPA, 2800mm Length

Bulk discount available

Subtotal (1 unit)*

£33.51

(exc. VAT)

£40.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£33.51
5 - 9£32.84
10 - 24£32.17
25 +£31.49

*price indicative

RS Stock No.:
212-2064
Mfr. Part No.:
SPA2800 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPA

Outer Length

2818mm

Datum Length

2800mm

Inside Length

2755mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

2800mm

COO (Country of Origin):
PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.

Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide

Related links