Gates Drive Belt, belt section A, 1070mm Length

Bulk discount available

Subtotal (1 unit)*

£11.16

(exc. VAT)

£13.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 December 2025
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.16
5 - 9£10.95
10 - 24£10.71
25 +£10.50

*price indicative

RS Stock No.:
212-1904
Mfr. Part No.:
A40.5 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Outer Length

1080mm

Datum Length

1060mm

Inside Length

1030mm

Series

Hi-Power

Top Width

13mm

Height

8mm

Length

1070mm

COO (Country of Origin):
PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.

Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan

Related links