Gates Drive Belt, belt section A, 3350mm Length
- RS Stock No.:
- 212-1877
- Mfr. Part No.:
- A130 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£32.31
(exc. VAT)
£38.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.31 |
| 5 - 9 | £31.66 |
| 10 - 24 | £31.01 |
| 25 + | £30.36 |
*price indicative
- RS Stock No.:
- 212-1877
- Mfr. Part No.:
- A130 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | A | |
| Outer Length | 3360mm | |
| Datum Length | 3340mm | |
| Inside Length | 3310mm | |
| Series | Hi-Power | |
| Top Width | 13mm | |
| Height | 8mm | |
| Length | 3350mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section A | ||
Outer Length 3360mm | ||
Datum Length 3340mm | ||
Inside Length 3310mm | ||
Series Hi-Power | ||
Top Width 13mm | ||
Height 8mm | ||
Length 3350mm | ||
- COO (Country of Origin):
- PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.
Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
