Gates Drive Belt, belt section 8V, 9500mm Length

Bulk discount available

Subtotal (1 unit)*

£406.49

(exc. VAT)

£487.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£406.49
5 +£398.36

*price indicative

RS Stock No.:
212-1854
Mfr. Part No.:
8V3750 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

8V

Outer Length

9525mm

Datum Length

9470mm

Inside Length

9405mm

Series

Super HC

Top Width

25mm

Height

23mm

Length

9500mm

COO (Country of Origin):
FR
The Gates Super HC 8V narrow v-belt cross-section can transmit up to three times the horsepower of the classical v-belt cross-sections (A, B, C and D) in the same amount of drive space. It is suitable for all industrial application, mainly where space, weight and horsepower capacity are critical. It provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear and increased belt life. It has longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.

Flex-bonded cords are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration
Meets ARPM/RMA IP-3-2 oil and heat resistant standards
Meets ARPM/RMA IP-3-3 static conducti

Related links