Gates Drive Belt, belt section SPA, 1000mm Length

Bulk discount available

Subtotal (1 unit)*

£14.15

(exc. VAT)

£16.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 21 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£14.15
5 - 9£13.86
10 - 24£13.59
25 +£13.31

*price indicative

RS Stock No.:
211-8344
Mfr. Part No.:
SPA1030 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPA

Outer Length

1048mm

Datum Length

1030mm

Inside Length

985mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

1000mm

COO (Country of Origin):
PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.

Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body

Related links