Gates Drive Belt, belt section C, 3100mm Length
- RS Stock No.:
- 211-8213
- Mfr. Part No.:
- C122 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£62.03
(exc. VAT)
£74.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £62.03 |
| 5 - 9 | £60.79 |
| 10 - 24 | £59.55 |
| 25 + | £58.31 |
*price indicative
- RS Stock No.:
- 211-8213
- Mfr. Part No.:
- C122 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | C | |
| Outer Length | 3187mm | |
| Datum Length | 3157mm | |
| Inside Length | 3099mm | |
| Series | Hi-Power | |
| Top Width | 22mm | |
| Height | 14mm | |
| Length | 3100mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section C | ||
Outer Length 3187mm | ||
Datum Length 3157mm | ||
Inside Length 3099mm | ||
Series Hi-Power | ||
Top Width 22mm | ||
Height 14mm | ||
Length 3100mm | ||
- COO (Country of Origin):
- PL
The Gates Hi-power II V80 series V-belt, C section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
