Gates Drive Belt, belt section B, 4775mm Length
- RS Stock No.:
- 211-8001
- Mfr. Part No.:
- B186 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£65.31
(exc. VAT)
£78.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £65.31 |
| 5 - 9 | £64.00 |
| 10 - 24 | £62.70 |
| 25 + | £61.39 |
*price indicative
- RS Stock No.:
- 211-8001
- Mfr. Part No.:
- B186 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | B | |
| Outer Length | 4764mm | |
| Datum Length | 4775mm | |
| Inside Length | 4750mm | |
| Series | Hi-Power | |
| Top Width | 17mm | |
| Height | 11mm | |
| Length | 4775mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section B | ||
Outer Length 4764mm | ||
Datum Length 4775mm | ||
Inside Length 4750mm | ||
Series Hi-Power | ||
Top Width 17mm | ||
Height 11mm | ||
Length 4775mm | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
Reliability and efficiency
Long life
