Gates Drive Belt, belt section 8V, 2990mm Length
- RS Stock No.:
- 211-7931
- Mfr. Part No.:
- 8V1180 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£124.24
(exc. VAT)
£149.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £124.24 |
| 5 - 9 | £121.75 |
| 10 + | £119.26 |
*price indicative
- RS Stock No.:
- 211-7931
- Mfr. Part No.:
- 8V1180 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | 8V | |
| Outer Length | 2997mm | |
| Datum Length | 2942mm | |
| Inside Length | 2877mm | |
| Series | Super HC | |
| Top Width | 25mm | |
| Height | 23mm | |
| Length | 2990mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section 8V | ||
Outer Length 2997mm | ||
Datum Length 2942mm | ||
Inside Length 2877mm | ||
Series Super HC | ||
Top Width 25mm | ||
Height 23mm | ||
Length 2990mm | ||
- COO (Country of Origin):
- FR
The Gates Super HC 8V narrow v-belt cross-section can transmit up to three times the horsepower of the classical v-belt cross-sections (A, B, C and D) in the same amount of drive space. It is suitable for all industrial application, mainly where space, weight and horsepower capacity are critical. It provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear and increased belt life. It has longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Flex-bonded cords are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration
Meets ARPM/RMA IP-3-2 oil and heat resistant standards
Meets ARPM/RMA IP-3-3 static conducti
Meets ARPM/RMA IP-3-2 oil and heat resistant standards
Meets ARPM/RMA IP-3-3 static conducti
