Gates Drive Belt, belt section XPB/5VX 1400 mm, 1340 mm Length
- RS Stock No.:
- 211-7824
- Mfr. Part No.:
- XPB1400/5VX556 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£43.81
(exc. VAT)
£52.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £43.81 |
| 5 - 9 | £42.93 |
| 10 - 24 | £42.06 |
| 25 + | £41.18 |
*price indicative
- RS Stock No.:
- 211-7824
- Mfr. Part No.:
- XPB1400/5VX556 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | XPB/5VX | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Belt Width | 16.3mm | |
| Outside Length | 1400mm | |
| Minimum Operating Temperature | -50°C | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO181 ATEX, REACH, RMA IP, RoHS, DIN 775, ISO 4184 | |
| Inside Length | 1340mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section XPB/5VX | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Belt Width 16.3mm | ||
Outside Length 1400mm | ||
Minimum Operating Temperature -50°C | ||
Belt Height 13mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO181 ATEX, REACH, RMA IP, RoHS, DIN 775, ISO 4184 | ||
Inside Length 1340mm | ||
- COO (Country of Origin):
- FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
