OPTIBELT Drive Belt, belt section 52 mm

Bulk discount available

Subtotal (1 unit)*

£146.92

(exc. VAT)

£176.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£146.92
5 - 9£141.05
10 - 24£138.11
25 +£135.17

*price indicative

RS Stock No.:
204-3173
Mfr. Part No.:
52X16 X 1525
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

52 mm

Outer Length

1625mm

Datum Length

1595mm

Inside Length

1525mm

Series

Vario Power

Top Width

52mm

Height

16mm

Material

Polychloroprene

Belt Type

Raw Edge Belt

The Optibelt VARIO POWER variable speed belts is a row edge and cogged structure design with belt width of 17mm. This consist of a polychloroprene rubber compound with transverse fibres.

High power transmission
High traverse stability
Wear and slip resistance

Related links