OPTIBELT Drive Belt, belt section B/17, 2123mm Length
- RS Stock No.:
- 204-3109
- Mfr. Part No.:
- 17 X 2083
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£25.01
(exc. VAT)
£30.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.01 |
| 5 - 9 | £24.01 |
| 10 - 24 | £23.51 |
| 25 + | £23.01 |
*price indicative
- RS Stock No.:
- 204-3109
- Mfr. Part No.:
- 17 X 2083
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | B/17 | |
| Outer Length | 2152mm | |
| Datum Length | 2123mm | |
| Inside Length | 2083mm | |
| Series | VB S=C Plus | |
| Top Width | 17mm | |
| Height | 11mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | B82 | |
| Minimum Pulley Diameter | 125mm | |
| Length | 2123mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Outer Length 2152mm | ||
Datum Length 2123mm | ||
Inside Length 2083mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B82 | ||
Minimum Pulley Diameter 125mm | ||
Length 2123mm | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
