OPTIBELT Drive Belt, belt section B/17, 1513mm Length

Bulk discount available

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£18.73
5 - 9£17.97
10 - 24£17.60
25 +£17.23

*price indicative

RS Stock No.:
204-3096
Mfr. Part No.:
17 X 1473
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

B/17

Outer Length

1542mm

Datum Length

1513mm

Inside Length

1473mm

Series

VB S=C Plus

Top Width

17mm

Height

11mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B58

Minimum Pulley Diameter

125mm

Length

1513mm

COO (Country of Origin):
RO
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free

Related links