OPTIBELT Drive Belt, belt section B/17, 1255mm Length
- RS Stock No.:
- 204-3089
- Mfr. Part No.:
- 17 X 1215
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.31 |
| 5 - 9 | £14.69 |
| 10 - 24 | £14.39 |
| 25 + | £14.07 |
*price indicative
- RS Stock No.:
- 204-3089
- Mfr. Part No.:
- 17 X 1215
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | B/17 | |
| Outer Length | 1284mm | |
| Datum Length | 1255mm | |
| Inside Length | 1215mm | |
| Series | VB S=C Plus | |
| Top Width | 17mm | |
| Height | 11mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | B48 | |
| Minimum Pulley Diameter | 125mm | |
| Length | 1255mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Outer Length 1284mm | ||
Datum Length 1255mm | ||
Inside Length 1215mm | ||
Series VB S=C Plus | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference B48 | ||
Minimum Pulley Diameter 125mm | ||
Length 1255mm | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
