OPTIBELT Drive Belt, belt section A/13, 919mm Length

Bulk discount available

Subtotal (1 unit)*

£8.34

(exc. VAT)

£10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.34
5 - 9£8.01
10 - 24£7.83
25 +£7.68

*price indicative

RS Stock No.:
204-3031
Mfr. Part No.:
13 X 889
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

A/13

Outer Length

939mm

Datum Length

919mm

Inside Length

889mm

Series

VB S=C Plus

Top Width

13mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

A35

Minimum Pulley Diameter

75mm

Length

919mm

The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free

Related links