OPTIBELT Drive Belt, belt section A/13, 797mm Length
- RS Stock No.:
- 204-3025
- Mfr. Part No.:
- 13 X 767
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.15 |
| 5 - 9 | £7.83 |
| 10 - 24 | £7.66 |
| 25 + | £7.49 |
*price indicative
- RS Stock No.:
- 204-3025
- Mfr. Part No.:
- 13 X 767
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | A/13 | |
| Outer Length | 817mm | |
| Datum Length | 797mm | |
| Inside Length | 767mm | |
| Series | VB S=C Plus | |
| Top Width | 13mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | A30 | |
| Minimum Pulley Diameter | 75mm | |
| Length | 797mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Outer Length 817mm | ||
Datum Length 797mm | ||
Inside Length 767mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A30 | ||
Minimum Pulley Diameter 75mm | ||
Length 797mm | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
