OPTIBELT Drive Belt, belt section Z/10, 842mm Length

Bulk discount available

Subtotal (1 unit)*

£7.85

(exc. VAT)

£9.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.85
5 - 9£7.53
10 - 24£7.35
25 +£7.24

*price indicative

RS Stock No.:
204-3004
Mfr. Part No.:
10 X 820
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

Z/10

Outer Length

858mm

Datum Length

842mm

Inside Length

820mm

Series

VB S=C Plus

Top Width

10mm

Height

6mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

Z32

Minimum Pulley Diameter

50mm

Length

842mm

The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free

Related links