Contitech Drive Belt, belt section A, 2134mm Length

Bulk discount available

Subtotal (1 unit)*

£33.96

(exc. VAT)

£40.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£33.96
5 - 9£32.57
10 - 24£31.92
25 +£31.24

*price indicative

RS Stock No.:
187-5515
Mfr. Part No.:
RG4L840
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Belt Section

A

Outer Length

2134mm

Datum Length

2121mm

Inside Length

2083mm

Top Width

12.7mm

Height

7mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Length

2134mm

COO (Country of Origin):
KR
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement

Related links