RS PRO Drive Belt, belt section SPB, 2680mm Length

Bulk discount available

Subtotal (1 unit)*

£21.09

(exc. VAT)

£25.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£21.09
5 - 9£20.67
10 - 24£20.26
25 +£19.84

*price indicative

RS Stock No.:
173-9994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Belt Section

SPB

Outer Length

2702mm

Datum Length

2680mm

Inside Length

2620mm

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

140mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Length

2680mm

COO (Country of Origin):
CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.

Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance

Related links