SKF Wrapped V-Belt, belt section SPA 2400 mm
- RS Stock No.:
- 587-062
- Mfr. Part No.:
- PHG SPA2400
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£61.85
(exc. VAT)
£74.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.85 | £12.37 |
*price indicative
- RS Stock No.:
- 587-062
- Mfr. Part No.:
- PHG SPA2400
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 10mm | |
| Outside Length | 2400mm | |
| Belt Width | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section SPA | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 10mm | ||
Outside Length 2400mm | ||
Belt Width 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section SPA 982 mm
- SKF Wrapped V-Belt, belt section SPA 1857 mm
- SKF Wrapped V-Belt, belt section SPA 1032 mm
- SKF Wrapped V-Belt, belt section SPA 2732 mm
- SKF Wrapped V-Belt, belt section SPA 900 mm
- SKF Wrapped V-Belt, belt section SPA 2300 mm
- SKF Wrapped V-Belt, belt section SPA 1832 mm
- SKF Wrapped V-Belt, belt section SPA 1232 mm
