SKF Wedge Belt, belt section SPA, 1332mm Length
- RS Stock No.:
- 587-044
- Mfr. Part No.:
- PHG SPA1332
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£33.81
(exc. VAT)
£40.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £33.81 | £6.762 |
*price indicative
- RS Stock No.:
- 587-044
- Mfr. Part No.:
- PHG SPA1332
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Belt Section | SPA | |
Series | PHG | |
Length | 1332mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Belt Section SPA | ||
Series PHG | ||
Length 1332mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures