SKF Drive Belt, belt section PJ, 610mm Length

Subtotal (1 pack of 5 units)*

£44.78

(exc. VAT)

£53.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£44.78£8.956

*price indicative

RS Stock No.:
586-543
Mfr. Part No.:
PHG 6PJ610
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

PJ

Series

PHG

Length

610mm

COO (Country of Origin):
CN
The SKF Ribbed Belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Ribbed belt has a number of lengthwise V-shaped ribs on the inside of the belt. The ribs provide a larger contact area than classical V-belts of similar length and widths, therefore enabling ribbed belts to transmit more power. The pre-tensioned cords provide low stretch during operation.

Low elongation during operation
Oil and heat resistant
With anti-static properties
Reduced energy consumption and increased mean time between failures

Related links