SKF Wedge Belt, belt section 5V, 1524mm Length
- RS Stock No.:
- 586-537
- Mfr. Part No.:
- PHG 5V600
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£64.78
(exc. VAT)
£77.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.78 | £12.956 |
*price indicative
- RS Stock No.:
- 586-537
- Mfr. Part No.:
- PHG 5V600
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5V | |
| Series | PHG | |
| Length | 1524mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5V | ||
Series PHG | ||
Length 1524mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped Narrow Wedge Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
