SKF Vee Belt, belt section B, 2890mm Length
- RS Stock No.:
- 586-316
- Mfr. Part No.:
- PHG B112
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£86.39
(exc. VAT)
£103.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.39 | £17.278 |
*price indicative
- RS Stock No.:
- 586-316
- Mfr. Part No.:
- PHG B112
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | B | |
| Inside Length | 2845mm | |
| Series | PHG | |
| Length | 2890mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section B | ||
Inside Length 2845mm | ||
Series PHG | ||
Length 2890mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
