Subtotal (1 pack of 5 units)*
£52.87
(exc. VAT)
£63.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.87 | £10.574 |
*price indicative
- RS Stock No.:
- 586-213
- Mfr. Part No.:
- PHG 3V850
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 3V | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 9mm | |
| Belt Height | 8mm | |
| Outside Length | 2159mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 3V | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 9mm | ||
Belt Height 8mm | ||
Outside Length 2159mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped Narrow Wedge Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section 5V 2159 mm
- SKF Wrapped V-Belt, belt section 3V 2540 mm
- SKF Wrapped V-Belt, belt section 3V 2032 mm
- SKF Wrapped V-Belt, belt section 3V 1422 mm
- SKF Wrapped V-Belt, belt section 3V 2286 mm
- SKF Wrapped V-Belt, belt section 3V 1905 mm
- SKF Wrapped V-Belt, belt section 3V 1207 mm
- SKF Wrapped V-Belt, belt section 3V 1346 mm
